
FRS-R-20 | |
|---|---|
DigiKey Part Number | 2041-1042-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-20 |
Description | FUSE CARTRIDGE 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 20A | Size / Dimension 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,72000 Kč | 1 319,72 Kč |
| 5 | 1 094,62600 Kč | 5 473,13 Kč |
| 10 | 1 009,64700 Kč | 10 096,47 Kč |
| 50 | 835,74140 Kč | 41 787,07 Kč |
| 100 | 769,76360 Kč | 76 976,36 Kč |
| 250 | 689,77928 Kč | 172 444,82 Kč |
| Unit Price without VAT: | 1 319,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,86120 Kč |

