
FHZ416 | |
|---|---|
DigiKey Part Number | 18-FHZ416-ND |
Manufacturer | |
Manufacturer Product Number | FHZ416 |
Description | ZCASE 4P-5P FUSE HOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 32V 4 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ZCASE® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,98000 Kč | 1 261,98 Kč |
| 5 | 1 046,75000 Kč | 5 233,75 Kč |
| 40 | 820,45475 Kč | 32 818,19 Kč |
| 80 | 755,79150 Kč | 60 463,32 Kč |
| 120 | 735,37617 Kč | 88 245,14 Kč |
| Unit Price without VAT: | 1 261,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,99580 Kč |







