



FHZS200 | |
|---|---|
DigiKey Part Number | 5346-FHZS200-ND |
Manufacturer | |
Manufacturer Product Number | FHZS200 |
Description | SEALED 6-WAY ZCASE FUSE HOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 32V 6 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FHZS200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ZCASE® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 274,22000 Kč | 3 274,22 Kč |
| 5 | 2 714,83200 Kč | 13 574,16 Kč |
| 48 | 2 079,69438 Kč | 99 825,33 Kč |
| 96 | 1 914,27833 Kč | 183 770,72 Kč |
| Unit Price without VAT: | 3 274,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 961,80620 Kč |






