
FHZ415 | |
|---|---|
DigiKey Part Number | 18-FHZ415-ND |
Manufacturer | |
Manufacturer Product Number | FHZ415 |
Description | ZCASE 4P-5P FUSE HOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 5 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,32000 Kč | 1 454,32 Kč |
| 5 | 1 206,29400 Kč | 6 031,47 Kč |
| 48 | 925,15438 Kč | 44 407,41 Kč |
| 96 | 859,52688 Kč | 82 514,58 Kč |
| Unit Price without VAT: | 1 454,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,72720 Kč |


