
0FHZ0241Z | |
|---|---|
DigiKey Part Number | 5346-0FHZ0241Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0241Z |
Description | FUSE HOLDER ACCESSORIES |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ0241Z Models |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 5 | 288,05000 Kč | 1 440,25 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |






