


DST1045S-A | |
|---|---|
DigiKey Part Number | F10090TR-ND - Tape & Reel (TR) F10090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DST1045S-A |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Mfr | Capacitance @ Vr, F 656pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277B |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,98083 Kč | 59 904,15 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

