


DST1040S | |
|---|---|
DigiKey Part Number | F7419TR-ND - Tape & Reel (TR) F7419CT-ND - Cut Tape (CT) F7419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1040S |
Description | DIODE SCHOTTKY 40V 10A TO277B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 639pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV540 | onsemi | 6 402 | FSV540CT-ND | 4,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 17,70760 Kč | 1 770,76 Kč |
| 500 | 14,00608 Kč | 7 003,04 Kč |
| 1 000 | 12,81529 Kč | 12 815,29 Kč |
| 2 000 | 11,90629 Kč | 23 812,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,72732 Kč | 48 636,60 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







