
PPS1045-3G | |
|---|---|
DigiKey Part Number | 4878-PPS1045-3GTR-ND - Tape & Reel (TR) 4878-PPS1045-3GCT-ND - Cut Tape (CT) 4878-PPS1045-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPS1045-3G |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS1045-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVM1045VA_R2_00001 | Panjit International Inc. | 3 212 | 3757-SVM1045VA_R2_00001CT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,39130 Kč | 739,13 Kč |
| 500 | 5,64762 Kč | 2 823,81 Kč |
| 1 000 | 5,08593 Kč | 5 085,93 Kč |
| 2 000 | 4,61274 Kč | 9 225,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,10036 Kč | 20 501,80 Kč |
| 10 000 | 3,78361 Kč | 37 836,10 Kč |
| 15 000 | 3,62225 Kč | 54 333,75 Kč |
| 25 000 | 3,44098 Kč | 86 024,50 Kč |
| 35 000 | 3,33368 Kč | 116 678,80 Kč |
| 50 000 | 3,22938 Kč | 161 469,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

