Diode 40 V 10A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV1040_R2_00001

DigiKey Part Number
3757-SV1040_R2_00001TR-ND - Tape & Reel (TR)
3757-SV1040_R2_00001CT-ND - Cut Tape (CT)
3757-SV1040_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SV1040_R2_00001
Description
DIODE SCHOTTKY 40V 10A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
700 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,92400 Kč89,24 Kč
1005,70940 Kč570,94 Kč
5004,32264 Kč2 161,32 Kč
1 0003,87476 Kč3 874,76 Kč
2 0003,49753 Kč6 995,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,08897 Kč15 444,85 Kč
10 0002,83631 Kč28 363,10 Kč
15 0002,70757 Kč40 613,55 Kč
25 0002,56291 Kč64 072,75 Kč
35 0002,47726 Kč86 704,10 Kč
50 0002,39402 Kč119 701,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč