
FSV540 | |
|---|---|
DigiKey Part Number | FSV540TR-ND - Tape & Reel (TR) FSV540CT-ND - Cut Tape (CT) FSV540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV540 |
Description | DIODE SCHOTTKY 40V 5A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 730pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 100 | 12,71010 Kč | 1 271,01 Kč |
| 500 | 9,91862 Kč | 4 959,31 Kč |
| 1 000 | 9,02011 Kč | 9 020,11 Kč |
| 2 000 | 8,26429 Kč | 16 528,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,89469 Kč | 34 473,45 Kč |
| 10 000 | 6,42669 Kč | 64 266,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


