
AQ27COM-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ27COM-02HTGTR-ND - Tape & Reel (TR) 18-AQ27COM-02HTGCT-ND - Cut Tape (CT) 18-AQ27COM-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ27COM-02HTG |
Description | TVS DIODE 27VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,51930 Kč | 551,93 Kč |
| 500 | 4,18390 Kč | 2 091,95 Kč |
| 1 000 | 3,75322 Kč | 3 753,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13561 Kč | 9 406,83 Kč |
| 6 000 | 2,86743 Kč | 17 204,58 Kč |
| 9 000 | 2,72303 Kč | 24 507,27 Kč |
| 15 000 | 2,59925 Kč | 38 988,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |







