85600001009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85600001009

DigiKey Part Number
F4555-ND
Manufacturer
Manufacturer Product Number
85600001009
Description
CAP FOR 5X20MM FUSE IP54 SLOTTED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cap (Cover) Fuseholder; 5x20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Fuseholder; 5x20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,44000 Kč86,44 Kč
571,69600 Kč358,48 Kč
1066,13500 Kč661,35 Kč
5054,86200 Kč2 743,10 Kč
10050,60230 Kč5 060,23 Kč
30044,48523 Kč13 345,57 Kč
50041,88204 Kč20 941,02 Kč
1 00038,61632 Kč38 616,32 Kč
Manufacturers Standard Package
Unit Price without VAT:86,44000 Kč
Unit Price with VAT:104,59240 Kč