



85100001009 | |
---|---|
DigiKey Part Number | F5721-ND |
Manufacturer | |
Manufacturer Product Number | 85100001009 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,90000 Kč | 97,90 Kč |
5 | 81,23800 Kč | 406,19 Kč |
10 | 74,96700 Kč | 749,67 Kč |
50 | 62,17340 Kč | 3 108,67 Kč |
100 | 57,34290 Kč | 5 734,29 Kč |
300 | 50,40513 Kč | 15 121,54 Kč |
500 | 47,45324 Kč | 23 726,62 Kč |
1 000 | 44,31062 Kč | 44 310,62 Kč |
Unit Price without VAT: | 97,90000 Kč |
---|---|
Unit Price with VAT: | 118,45900 Kč |