85300001009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85300001009
85300001009
85300001009

85300001009

DigiKey Part Number
F4553-ND
Manufacturer
Manufacturer Product Number
85300001009
Description
FUSE HOLDER CART 250V 6.3A PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,08000 Kč131,08 Kč
5108,77400 Kč543,87 Kč
10100,34700 Kč1 003,47 Kč
5083,22820 Kč4 161,41 Kč
10076,75130 Kč7 675,13 Kč
30067,45027 Kč20 235,08 Kč
50063,49034 Kč31 745,17 Kč
1 00061,07352 Kč61 073,52 Kč
Manufacturers Standard Package
Unit Price without VAT:131,08000 Kč
Unit Price with VAT:158,60680 Kč