Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85000001009

DigiKey Part Number
F4551-ND
Manufacturer
Manufacturer Product Number
85000001009
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 284
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,21000 Kč78,21 Kč
564,94400 Kč324,72 Kč
1059,91800 Kč599,18 Kč
5049,69860 Kč2 484,93 Kč
10045,84250 Kč4 584,25 Kč
30040,30327 Kč12 090,98 Kč
50037,94742 Kč18 973,71 Kč
1 00034,95194 Kč34 951,94 Kč
5 00034,63577 Kč173 178,85 Kč
Manufacturers Standard Package
Unit Price without VAT:78,21000 Kč
Unit Price with VAT:94,63410 Kč