
8.0SMDJ15CA | |
---|---|
DigiKey Part Number | 8.0SMDJ15CATR-ND - Tape & Reel (TR) 8.0SMDJ15CACT-ND - Cut Tape (CT) 8.0SMDJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 327.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 327.9A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,74000 Kč | 88,74 Kč |
10 | 61,44900 Kč | 614,49 Kč |
100 | 44,90950 Kč | 4 490,95 Kč |
500 | 40,15608 Kč | 20 078,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 34,29458 Kč | 102 883,74 Kč |
Unit Price without VAT: | 88,74000 Kč |
---|---|
Unit Price with VAT: | 107,37540 Kč |