
OPA2991QDRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2991QDRQ1TR-ND - Tape & Reel (TR) 296-OPA2991QDRQ1CT-ND - Cut Tape (CT) 296-OPA2991QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2991QDRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 37,52760 Kč | 938,19 Kč |
| 100 | 33,66400 Kč | 3 366,40 Kč |
| 250 | 31,82036 Kč | 7 955,09 Kč |
| 500 | 30,70832 Kč | 15 354,16 Kč |
| 1 000 | 29,79322 Kč | 29 793,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,66297 Kč | 85 988,91 Kč |
| 6 000 | 28,11006 Kč | 168 660,36 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |



