1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8.0SMDJ30A

DigiKey Part Number
8.0SMDJ30ATR-ND - Tape & Reel (TR)
8.0SMDJ30ACT-ND - Cut Tape (CT)
8.0SMDJ30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8.0SMDJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 165.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
165.3A
Power - Peak Pulse
8000W (8kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,78000 Kč64,78 Kč
1054,57500 Kč545,75 Kč
10040,52480 Kč4 052,48 Kč
50036,80994 Kč18 404,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,04904 Kč96 147,12 Kč
Manufacturers Standard Package
Unit Price without VAT:64,78000 Kč
Unit Price with VAT:78,38380 Kč