72R135XF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 129
Unit Price: 0,46000 Kč
Datasheet

Similar


Bel Fuse Inc.
In Stock: 234
Unit Price: 0,39000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 067
Unit Price: 0,61000 Kč
Datasheet
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R135XF

DigiKey Part Number
F3201-ND
Manufacturer
Manufacturer Product Number
72R135XF
Description
PTC RESET FUSE 72V 1.35A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.535" Dia x 0.122" T (13.58mm x 3.10mm)
Height - Seated (Max)
0.780" (19.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
519,52800 Kč97,64 Kč
1018,03700 Kč180,37 Kč
5014,95900 Kč747,95 Kč
20012,73005 Kč2 546,01 Kč
40011,73998 Kč4 695,99 Kč
60011,19543 Kč6 717,26 Kč
1 00010,54268 Kč10 542,68 Kč
5 0009,24437 Kč46 221,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč