


MF-RX135/72-0 | |
|---|---|
DigiKey Part Number | MF-RX135/72-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX135/72-0 |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX135/72-0 Models |
Category | Resistance - Initial (Ri) (Min) 120 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 300 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.483" L x 0.122" W (12.26mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.718" (18.26mm) |
Current - Hold (Ih) (Max) 1.35 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 2.7 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 9.6 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,60600 Kč | 68,03 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 10,42760 Kč | 521,38 Kč |
| 100 | 9,62340 Kč | 962,34 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 7,97798 Kč | 3 988,99 Kč |
| 1 000 | 7,35581 Kč | 7 355,81 Kč |
| 5 000 | 6,08081 Kč | 30 404,05 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


