Polymeric PTC Resettable Fuse 90V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0135FF1A

DigiKey Part Number
5923-0ZRC0135FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRC0135FF1A
Description
PTC RESET FUSE 90V 1.35A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0135FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571" L x 0.122" W (14.50mm x 3.10mm)
Height - Seated (Max)
0.772" (19.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
58,65200 Kč43,26 Kč
107,97900 Kč79,79 Kč
506,61020 Kč330,51 Kč
1006,10200 Kč610,20 Kč
2505,48468 Kč1 371,17 Kč
5005,05968 Kč2 529,84 Kč
1 0004,66597 Kč4 665,97 Kč
5 0003,85985 Kč19 299,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč