5KP11CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 28,29480 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 24,06118 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 21,17367 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet
18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP11CA

DigiKey Part Number
F6613TR-ND - Tape & Reel (TR)
F6613CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP11CA
Description
TVS DIODE 11VWM 18.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP11CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
280.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
11V
Supplier Device Package
Voltage - Breakdown (Min)
12.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD11-018Littelfuse Inc.0SLD11-018-ND28,29480 KčDirect
SLD11-018-BLittelfuse Inc.0SLD11-018-B-ND32,58260 KčSimilar
5KP11CA-TPMCC (Micro Commercial Components)05KP11CA-TPTR-ND24,06118 KčSimilar
5KP11CA/BYAGEO013-5KP11CA/BTB-ND21,17367 KčSimilar
5KP11CAE3/TR13Microchip Technology05KP11CAE3/TR13-ND43,65484 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,36681 Kč25 093,45 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč