Direct

5KP11CA/B | |
|---|---|
DigiKey Part Number | 13-5KP11CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP11CA/B |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 280.2A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11CA/TR13 | YAGEO | 0 | 13-5KP11CA/TR13TR-ND | 18,76486 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,17367 Kč | 6 352,10 Kč |
| 600 | 19,33915 Kč | 11 603,49 Kč |
| 900 | 18,95233 Kč | 17 057,10 Kč |
| Unit Price without VAT: | 21,17367 Kč |
|---|---|
| Unit Price with VAT: | 25,62014 Kč |


