5KP11CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 66,35000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 21,17367 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
20.1V Clamp 249A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP11CE3/TR13

DigiKey Part Number
5KP11CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP11CE3/TR13
Description
TVS DIODE 11VWM 20.1VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20.1V Clamp 249A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
249A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP11CALittelfuse Inc.0F6613CT-ND66,35000 KčSimilar
5KP11CA/BYAGEO013-5KP11CA/BTB-ND21,17367 KčSimilar
SLD11-018-BLittelfuse Inc.0SLD11-018-B-ND32,58260 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,65484 Kč21 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:43,65484 Kč
Unit Price with VAT:52,82236 Kč