5KP11CA-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 66,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
18.2V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP11CA-TP

DigiKey Part Number
5KP11CA-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP11CA-TP
Description
TVS DIODE 11VWM 18.2VC R6
Customer Reference
Detailed Description
18.2V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
11V
Supplier Device Package
Voltage - Breakdown (Min)
12.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP11CALittelfuse Inc.0F6613CT-ND66,35000 KčSimilar
5KP11CAE3/TR13Microchip Technology05KP11CAE3/TR13-ND43,65484 KčSimilar
SLD11-018-BLittelfuse Inc.0SLD11-018-B-ND32,58260 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,06118 Kč12 030,59 Kč
1 00022,20119 Kč22 201,19 Kč
1 50021,34881 Kč32 023,22 Kč
Manufacturers Standard Package
Unit Price without VAT:24,06118 Kč
Unit Price with VAT:29,11403 Kč