Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59156-1-T-02-A

DigiKey Part Number
18-59156-1-T-02-A-ND
Manufacturer
Manufacturer Product Number
59156-1-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
120VAC, 170VDC
Must Operate
4.00mm
Must Release
4.40mm
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1051,40300 Kč514,03 Kč
2547,64880 Kč1 191,22 Kč
10042,44750 Kč4 244,75 Kč
25039,41912 Kč9 854,78 Kč
50037,36594 Kč18 682,97 Kč
2 00033,87408 Kč67 748,16 Kč
4 00032,42233 Kč129 689,32 Kč
6 00032,28443 Kč193 706,58 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč