
57155-000 | |
|---|---|
DigiKey Part Number | 18-57155-000-ND |
Manufacturer | |
Manufacturer Product Number | 57155-000 |
Description | SENSOR MAGNETIC CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet Connector Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Package / Case Module |
Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 25 | 39,09840 Kč | 977,46 Kč |
| 100 | 34,82940 Kč | 3 482,94 Kč |
| 250 | 32,32516 Kč | 8 081,29 Kč |
| 860 | 29,40306 Kč | 25 286,63 Kč |
| 1 720 | 27,99448 Kč | 48 150,51 Kč |
| 2 580 | 27,24507 Kč | 70 292,28 Kč |
| 5 160 | 26,08603 Kč | 134 603,91 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |








