
59156-1-S-05-A | |
|---|---|
DigiKey Part Number | 18-59156-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59156-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 120VAC, 170VDC | |
Must Operate | 4.20mm | |
Must Release | 4.70mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 25 | 53,48600 Kč | 1 337,15 Kč |
| 100 | 47,66130 Kč | 4 766,13 Kč |
| 250 | 44,27976 Kč | 11 069,94 Kč |
| 500 | 41,99012 Kč | 20 995,06 Kč |
| 1 000 | 39,93505 Kč | 39 935,05 Kč |
| 3 000 | 37,13958 Kč | 111 418,74 Kč |
| 5 000 | 36,58902 Kč | 182 945,10 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





