
59025-3-S-02-A | |
|---|---|
DigiKey Part Number | F8008-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-S-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 25 | 96,35560 Kč | 2 408,89 Kč |
| 100 | 85,98890 Kč | 8 598,89 Kč |
| 300 | 78,99167 Kč | 23 697,50 Kč |
| 500 | 76,11608 Kč | 38 058,04 Kč |
| 1 000 | 72,58988 Kč | 72 589,88 Kč |
| 2 500 | 69,16220 Kč | 172 905,50 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |





