Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59022-3-S-02-A

DigiKey Part Number
F7098-ND
Manufacturer
Manufacturer Product Number
59022-3-S-02-A
Description
SENSOR REED SWITCH SPDT W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
9.30mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Barrel (Plastic Housed), Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1085,16800 Kč851,68 Kč
2578,89360 Kč1 972,34 Kč
10070,36010 Kč7 036,01 Kč
30064,56537 Kč19 369,61 Kč
50062,17508 Kč31 087,54 Kč
1 00059,23746 Kč59 237,46 Kč
2 50055,87030 Kč139 675,75 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč