



MK03-1C90C-500W | |
|---|---|
DigiKey Part Number | 374-1255-ND |
Manufacturer | |
Manufacturer Product Number | MK03-1C90C-500W |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15 ~ 40AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 98,64900 Kč | 986,49 Kč |
| 25 | 91,37480 Kč | 2 284,37 Kč |
| 100 | 81,50160 Kč | 8 150,16 Kč |
| 250 | 75,84476 Kč | 18 961,19 Kč |
| 500 | 72,04582 Kč | 36 022,91 Kč |
| 1 000 | 68,65548 Kč | 68 655,48 Kč |
| 2 500 | 64,77136 Kč | 161 928,40 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |



