
59001-1-S-02-A | |
|---|---|
DigiKey Part Number | 18-59001-1-S-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59001-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6 ~ 10AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 39,51000 Kč | 987,75 Kč |
| 100 | 35,19260 Kč | 3 519,26 Kč |
| 300 | 32,19413 Kč | 9 658,24 Kč |
| 500 | 30,94182 Kč | 15 470,91 Kč |
| 1 000 | 29,38901 Kč | 29 389,01 Kč |
| 2 500 | 27,59087 Kč | 68 977,18 Kč |
| 5 000 | 26,41414 Kč | 132 070,70 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |










