
MK06-6-A | |
|---|---|
DigiKey Part Number | 374-1166-ND |
Manufacturer | |
Manufacturer Product Number | MK06-6-A |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Molded Body Reed | Length - Overall 0.679" (17.25mm) |
Circuit SPST-NO | Size - Body 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm) |
Operate Range 5 ~ 10AT | Height Above Board 0.165" (4.20mm) |
Current - Switching 400mA (AC/DC) | Operating Temperature -20°C ~ 85°C |
Voltage - Switching AC 200 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 34,02520 Kč | 850,63 Kč |
| 50 | 32,85760 Kč | 1 642,88 Kč |
| 100 | 31,73220 Kč | 3 173,22 Kč |
| 250 | 30,30348 Kč | 7 575,87 Kč |
| 500 | 29,26366 Kč | 14 631,83 Kč |
| 1 000 | 28,25932 Kč | 28 259,32 Kč |
| 5 000 | 26,05549 Kč | 130 277,45 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |







