Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59001-1-T-02-A

DigiKey Part Number
18-59001-1-T-02-A-ND
Manufacturer
Manufacturer Product Number
59001-1-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,60500 Kč426,05 Kč
2539,51000 Kč987,75 Kč
10035,19260 Kč3 519,26 Kč
30032,19413 Kč9 658,24 Kč
50030,94182 Kč15 470,91 Kč
1 00029,38901 Kč29 389,01 Kč
2 50027,59087 Kč68 977,18 Kč
5 00026,41414 Kč132 070,70 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč