Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59001-1-T-05-A

DigiKey Part Number
18-59001-1-T-05-A-ND
Manufacturer
Manufacturer Product Number
59001-1-T-05-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1055,75000 Kč557,50 Kč
2551,67200 Kč1 291,80 Kč
10046,03810 Kč4 603,81 Kč
30042,16190 Kč12 648,57 Kč
50040,55008 Kč20 275,04 Kč
1 00038,55968 Kč38 559,68 Kč
2 50036,26388 Kč90 659,70 Kč
5 00035,24514 Kč176 225,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč