
57065-000 | |
|---|---|
DigiKey Part Number | 57065-000-ND |
Manufacturer | |
Manufacturer Product Number | 57065-000 |
Description | MAGNET 0.219"DIA X 1.5"L PLASTIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 59065 Magnet 0.219" Dia x 1.50" L (5.56mm x 38.0mm) Plastic Housing |
Datasheet | Datasheet |
Category | Housing Material Plastic |
Manufacturer Littelfuse Inc. | Material - Magnet Alnico 5 (AlNiCo) |
Packaging Bulk | Package / Case Cylinder, Threaded |
Part Status Active | Size 0.219" Dia x 1.50" L (5.56mm x 38.0mm) |
For Use With/Related Products 59065 | Operating Temperature 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 5 | 64,27600 Kč | 321,38 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 25 | 58,12000 Kč | 1 453,00 Kč |
| 50 | 55,83020 Kč | 2 791,51 Kč |
| 100 | 53,73420 Kč | 5 373,42 Kč |
| 500 | 49,51804 Kč | 24 759,02 Kč |
| 1 000 | 47,94784 Kč | 47 947,84 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |










