
59065-030 | |
|---|---|
DigiKey Part Number | 59065-030-ND |
Manufacturer | |
Manufacturer Product Number | 59065-030 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 3.81mm |
Packaging Bulk | Must Release 20.32mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder, Threaded |
Output Type SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,40000 Kč | 180,40 Kč |
| 10 | 149,78400 Kč | 1 497,84 Kč |
| 25 | 138,73920 Kč | 3 468,48 Kč |
| 100 | 123,94220 Kč | 12 394,22 Kč |
| 300 | 114,03163 Kč | 34 209,49 Kč |
| 500 | 109,97856 Kč | 54 989,28 Kč |
| 1 000 | 106,24376 Kč | 106 243,76 Kč |
| Unit Price without VAT: | 180,40000 Kč |
|---|---|
| Unit Price with VAT: | 218,28400 Kč |



