Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59065-1-V-01-A

DigiKey Part Number
HE598-ND
Manufacturer
Manufacturer Product Number
59065-1-V-01-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
4.50mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1077,98700 Kč779,87 Kč
2572,25000 Kč1 806,25 Kč
10064,41980 Kč6 441,98 Kč
30059,08627 Kč17 725,88 Kč
50056,88400 Kč28 442,00 Kč
1 00054,17379 Kč54 173,79 Kč
2 50051,06369 Kč127 659,23 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč