
59065-1-T-02-E | |
|---|---|
DigiKey Part Number | F8026-ND |
Manufacturer | |
Manufacturer Product Number | 59065-1-T-02-E |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads with Connector |
Packaging Box | Must Operate 7.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 108,61500 Kč | 1 086,15 Kč |
| 25 | 100,59840 Kč | 2 514,96 Kč |
| 100 | 89,79340 Kč | 8 979,34 Kč |
| 300 | 82,50923 Kč | 24 752,77 Kč |
| 500 | 79,51910 Kč | 39 759,55 Kč |
| 1 000 | 75,85375 Kč | 75 853,75 Kč |
| 2 500 | 72,50414 Kč | 181 260,35 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |


