Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5.0SMDJ43A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ43A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ43A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ43A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43A-T7 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ43A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,56000 Kč | 50,56 Kč |
| 10 | 32,45700 Kč | 324,57 Kč |
| 100 | 22,15840 Kč | 2 215,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,97652 Kč | 7 988,26 Kč |
| 1 000 | 14,70173 Kč | 14 701,73 Kč |
| 1 500 | 14,25475 Kč | 21 382,12 Kč |
| Unit Price without VAT: | 50,56000 Kč |
|---|---|
| Unit Price with VAT: | 61,17760 Kč |










