SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5KASMC43AT3G

DigiKey Part Number
18-SZ5KASMC43AT3GTR-ND - Tape & Reel (TR)
18-SZ5KASMC43AT3GCT-ND - Cut Tape (CT)
18-SZ5KASMC43AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ5KASMC43AT3G
Description
TVS DIODE 43VWM 69.4VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
69.4V Clamp 72A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
72A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,61000 Kč72,61 Kč
1047,37500 Kč473,75 Kč
10033,02950 Kč3 302,95 Kč
50030,58482 Kč15 292,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,30303 Kč65 757,57 Kč
Manufacturers Standard Package
Unit Price without VAT:72,61000 Kč
Unit Price with VAT:87,85810 Kč