
39600500440 | |
|---|---|
DigiKey Part Number | WK4422BK-ND |
Manufacturer | |
Manufacturer Product Number | 39600500440 |
Description | FUSE BOARD MNT 50MA 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39600500440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.011 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 12.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 5 | 59,59200 Kč | 297,96 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 50 | 45,60760 Kč | 2 280,38 Kč |
| 100 | 42,06740 Kč | 4 206,74 Kč |
| 250 | 37,79136 Kč | 9 447,84 Kč |
| 500 | 34,83148 Kč | 17 415,74 Kč |
| 1 400 | 32,53280 Kč | 45 545,92 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |










