6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39516300440

DigiKey Part Number
WK4366BK-ND
Manufacturer
Manufacturer Product Number
39516300440
Description
FUSE BOARD MNT 6.3A 125VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
9.7
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0116 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
533,59600 Kč167,98 Kč
1031,01400 Kč310,14 Kč
5025,73520 Kč1 286,76 Kč
10023,74030 Kč2 374,03 Kč
25021,33228 Kč5 333,07 Kč
50019,66588 Kč9 832,94 Kč
1 40017,41319 Kč24 378,47 Kč
5 60016,78528 Kč93 997,57 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč