
37205000511 | |
---|---|
DigiKey Part Number | 37205000511-ND |
Manufacturer | |
Manufacturer Product Number | 37205000511 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37205000511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.0 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.155 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
5 | 18,91400 Kč | 94,57 Kč |
10 | 17,45600 Kč | 174,56 Kč |
50 | 14,47680 Kč | 723,84 Kč |
100 | 13,35620 Kč | 1 335,62 Kč |
250 | 12,00476 Kč | 3 001,19 Kč |
500 | 11,07032 Kč | 5 535,16 Kč |
1 000 | 10,20441 Kč | 10 204,41 Kč |
5 000 | 8,92566 Kč | 44 628,30 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |