
37405000410 | |
|---|---|
DigiKey Part Number | WK4041BK-ND |
Manufacturer | |
Manufacturer Product Number | 37405000410 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37405000410 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.6 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.26 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7312 | SCHURTER Inc. | 690 | 486-7088-1-ND | 27,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 5 | 25,73600 Kč | 128,68 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 50 | 19,70020 Kč | 985,01 Kč |
| 100 | 18,17350 Kč | 1 817,35 Kč |
| 250 | 16,33236 Kč | 4 083,09 Kč |
| 500 | 15,05892 Kč | 7 529,46 Kč |
| 1 000 | 13,87871 Kč | 13 878,71 Kč |
| 5 000 | 12,52114 Kč | 62 605,70 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |






