500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37005000410

DigiKey Part Number
WK4941BK-ND
Manufacturer
Manufacturer Product Number
37005000410
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37005000410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.042
Mounting Type
Through Hole
Approval Agency
CCC, cURus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 823
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,83000 Kč104,15 Kč
1019,23400 Kč192,34 Kč
5015,95000 Kč797,50 Kč
10014,71750 Kč1 471,75 Kč
25013,22624 Kč3 306,56 Kč
50012,19648 Kč6 098,24 Kč
1 00011,24191 Kč11 241,91 Kč
5 0009,92156 Kč49 607,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč