
37201600511 | |
---|---|
DigiKey Part Number | 37201600511-ND |
Manufacturer | |
Manufacturer Product Number | 37201600511 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201600511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1792 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.778 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
5 | 22,66400 Kč | 113,32 Kč |
10 | 20,91300 Kč | 209,13 Kč |
50 | 17,34300 Kč | 867,15 Kč |
100 | 16,00160 Kč | 1 600,16 Kč |
250 | 14,38020 Kč | 3 595,05 Kč |
500 | 13,25954 Kč | 6 629,77 Kč |
1 000 | 12,22138 Kč | 12 221,38 Kč |
5 000 | 10,88626 Kč | 54 431,30 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |