
37002000410 | |
|---|---|
DigiKey Part Number | WK4934BK-ND |
Manufacturer | |
Manufacturer Product Number | 37002000410 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37002000410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,49330 Kč | 1 349,33 Kč |
| 250 | 12,12760 Kč | 3 031,90 Kč |
| 500 | 11,18312 Kč | 5 591,56 Kč |
| 1 000 | 10,30855 Kč | 10 308,55 Kč |
| 5 000 | 9,01864 Kč | 45 093,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |







