
37002000430 | |
|---|---|
DigiKey Part Number | F6034-ND |
Manufacturer | |
Manufacturer Product Number | 37002000430 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 50 | 15,52600 Kč | 776,30 Kč |
| 200 | 13,21300 Kč | 2 642,60 Kč |
| 400 | 12,18463 Kč | 4 873,85 Kč |
| 600 | 11,61925 Kč | 6 971,55 Kč |
| 1 000 | 10,94164 Kč | 10 941,64 Kč |
| 5 000 | 9,63019 Kč | 48 150,95 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


