
37000400410 | |
|---|---|
DigiKey Part Number | 37000400410-ND |
Manufacturer | |
Manufacturer Product Number | 37000400410 |
Description | FUSE BOARD MNT 40MA 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37000400410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 5 | 86,68000 Kč | 433,40 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 50 | 66,34520 Kč | 3 317,26 Kč |
| 100 | 61,18820 Kč | 6 118,82 Kč |
| 250 | 54,95176 Kč | 13 737,94 Kč |
| 500 | 50,63206 Kč | 25 316,03 Kč |
| 1 000 | 47,55249 Kč | 47 552,49 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |




